- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7203K12CGE
7203K12CGE
Littelfuse/C&K
Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .732" Locking Lever - PCB Pin - No Thread Bushing - Epoxy Se ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .732" Locking Lever - PCB Pin - No Thread Bushing - Epoxy Seal
Search Keywords: 7203K12CGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7203K12CGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Locking Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 11.43 x 37.54 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$13.88
10
$13.54
25
$13.34
50
$13.15
100
$12.79
300
$12.63
500 +
$12.55
Click for Quote
Log in
to unlock special pricing