Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7203J51Z3BE22

Rocker Switch - DP On-Off-On - 0.4VA@20V - Black Concave w/Frame - Quick Connect - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Rocker Switch - DP On-Off-On - 0.4VA@20V - Black Concave w/Frame - Quick Connect - Epoxy Seal
Search Keywords: 7203J51Z3BE22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    7203J51Z3BE22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Mounting:
    Panel Mount13826
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    ON OFF ON13839
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Rocker13800
  • Actuator Color:
    Black13798
  • Bezel Color:
    Black13803
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect13841
  • Body Orientation:
    Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7203J51Z3BE22 RoHS compliant?
Yes, 7203J51Z3BE22 is RoHS compliant.
What is the lead time for 7203J51Z3BE22?
The standard lead time for 7203J51Z3BE22 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately You may purchase all in-stock quantity of 21
Stock lot only:
21
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
8 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.768
25
$18.880
50
$14.160
75
$13.220
100 +
$12.950
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!