Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7203J3ZQE3

Rocker Switch - DP On-Off-On - 5A@120VAC/2A@250VAC - Red .906" Long Rocker - Solder Lug - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Rocker Switch - DP On-Off-On - 5A@120VAC/2A@250VAC - Red .906" Long Rocker - Solder Lug - Epoxy Seal
Search Keywords: 7203J3ZQE3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7203J3ZQE3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount13826
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: ON OFF ON13839
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Rocker13800
Actuator Color: Red13798
Bezel Color: N/R
Illumination: N/R
Terminal Type: Solder Lug13841
Body Orientation: Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7203J3ZQE3 RoHS compliant?
Yes, 7203J3ZQE3 is RoHS compliant.
What is the lead time for 7203J3ZQE3?
The standard lead time for 7203J3ZQE3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
18
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.406
5
$19.460
10
$19.170
18
$18.880
36
$14.160
54
$13.220
72 +
$12.950
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!