- Home ›
- All Products›
- 7203J3CQE1
7203J3CQE1
Littelfuse/C&K
Rocker Switch - DP On-Off-On - 5A@120VAC/2A@250VAC - White .906" Long Rocker - PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DP On-Off-On - 5A@120VAC/2A@250VAC - White .906" Long Rocker - PCB Pin - Epoxy Seal
Search Keywords: 7203J3CQE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7203J3CQE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
18
$16.76
36
$12.57
54
$11.73
72 +
$11.50
Click for Quote
Log in
to unlock special pricing