- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7203J2V31BE2
7203J2V31BE2
Littelfuse/C&K
Rocker Switch - DP On-Off-On - 0.4VA@20V - Black Lever - PCB Pin - Bracket - Snap-in - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Rocker Switch - DP On-Off-On - 0.4VA@20V - Black Lever - PCB Pin - Bracket - Snap-in - Epoxy Seal
Search Keywords: 7203J2V31BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7203J2V31BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF ON13839
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Lever13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
You may purchase all in-stock quantity of 25
Stock lot only:
25
MOQ for In Stock Qty:
72
MOQ for out of Stock Qty:
72
8 Weeks
can ship
7/13/26