Available Replacements
ROHs 등가
7203J1V6PE2 7203J1V6PE2 Littelfuse / C&K
7203J1V6PE2

Littelfuse / C&K

In Stock: 0

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7203J1V6KE2

Rocker Switch - DP On-Off-On - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - PCB Pin - Bracket - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Rocker Switch - DP On-Off-On - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - PCB Pin - Bracket - Epoxy Seal
Search Keywords: 7203J1V6KE2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7203J1V6KE2
Unit of Measure: Per Each
RoHS: No
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Bracket Mount/Through Hole
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Long Rocker
Actuator Color: Black
Bezel Color: N/R
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7203J1V6KE2 discontinued?
Yes, 7203J1V6KE2 from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7203J1V6KE2 RoHS compliant?
No, 7203J1V6KE2 is not RoHS compliant.
What is the lead time for 7203J1V6KE2?
The standard lead time for 7203J1V6KE2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!