- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7201TW5BE
Littelfuse / C&K
7201TW5BE
Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .687" Actuator - Wire Wrap - No Thread Bushing - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .687" Actuator - Wire Wrap - No Thread Bushing - Epoxy Seal
Search Keywords: 7201TW5BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7201TW5BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Wrap
-
Dimension:12.7 x 11.43 x 71.38 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 7201TW5BE RoHS compliant?
Yes, 7201TW5BE is RoHS compliant.
What is the lead time for 7201TW5BE?
The standard lead time for 7201TW5BE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
8 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
7
$21.81
10
$21.48
20
$21.15
40
$15.86
60
$14.81
80 +
$14.51
Click for Quote
Log in
to unlock special pricing