- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7201T2PAQE
Littelfuse / C&K
7201T2PAQE
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - Anti-rotation Flatted Actuator - 90° PCB Pin - No Thread B ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 7201T2PAQE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |