- ホーム ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7201SPYZQI
7201SPYZQI
Littelfuse/C&K
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing ...
データシート アクセサリー Notify Me
RoHS遵守
Bag 包装
Certificate of Compliance Guarantee
説明
+
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Potted
Search Keywords: 7201SPYZQI
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Littelfuse/C&K
-
部品番号:7201SPYZQI
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
サプライヤー標準パック:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.43 x 32.39 mm
-
Operating Temperature:-30 to 85 °C
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
5
8 Weeks
出荷できます
7/29/26
PRICE (USD)
数量
Unit Price
5
$15.37
25
$13.93
50
$13.30
100
$12.73
250
$12.21
500
$9.81
1,000 +
$9.66
Click for Quote
ログイン
特別価格を解除するには