- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7201P4Y1ZQE22
7201P4Y1ZQE22
Littelfuse/C&K
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .250" Black Flatted Anti-rotation Actuator - Solder Lug - 1/ ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Tray Paketleme
Certificate of Compliance Guarantee
tanım
+
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .250" Black Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7201P4Y1ZQE22
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Littelfuse/C&K
-
Parça Numarası:7201P4Y1ZQE22
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.43 x 30.31 mm
-
Operating Temperature:-30 to 85 °C
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
13
8 Weeks
Gemi olabilir
7.10.26
PRICE (USD)
MİKTAR
Unit Price
13
$21.82
25
$17.02
38
$15.68
50 +
$15.36
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için