- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7201P3DCBE
7201P3DCBE
Littelfuse/C&K
Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .450" Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epo ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .450" Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7201P3DCBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7201P3DCBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$13.17
25
$11.93
50
$11.40
100
$10.91
250
$10.46
500
$8.11
1,000 +
$7.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments