Image is representational - see mfr. specs

7201P3DAV2QE

Littelfuse/C&K

Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rotation Actuator - Vertical 90° PCB Pin ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rotation Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7201P3DAV2QE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7201P3DAV2QE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Flat Lever
  • Mounting:
    PC Mount with Bracket and Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Vertical Right Angle
  • Terminal Type:
    PC Pins
  • Dimension:
    11.43 x 41.02 x 12.7 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
205   can ship 9/28/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
21 Weeks can ship 11/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$22.13
10
$19.16
20
$18.45
40
$17.11
60
$16.47
80 +
$15.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!