Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7201MDZQE

The 7201MDZQE is a miniature Double Pole, Double Throw (DPDT) On-None-On toggle switch with solder lug terminations and silver ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 7201MDZQE is a miniature Double Pole, Double Throw (DPDT) On-None-On toggle switch with solder lug terminations and silver contacts.
Search Keywords: 7201MDZQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7201MDZQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: Solder
Dimension: 12.7 x 11.43 x 26.8 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7201MDZQE RoHS compliant?
Yes, 7201MDZQE is RoHS compliant.
What is the lead time for 7201MDZQE?
The standard lead time for 7201MDZQE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 165
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.33
25
$13.93
50
$12.97
100
$11.62
300
$11.44
500
$11.05
1,000 +
$11.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!