- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7201MD9AV2BE
Littelfuse / C&K
7201MD9AV2BE
Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .200" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .200" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7201MD9AV2BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7201MD9AV2BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON None ON14118
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever14088
-
Mounting:PC Mount with Bracket14108
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle14091
-
Terminal Type:PC Pins14119
-
Dimension:11.43mm x 34.67mm x 12.714112mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 7201MD9AV2BE RoHS compliant?
Yes, 7201MD9AV2BE is RoHS compliant.
What is the lead time for 7201MD9AV2BE?
The standard lead time for 7201MD9AV2BE is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
On Order:
240
can ship 10/9/26
Minimum Order Quantity:
5
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$14.18
25
$12.63
80
$12.45
160
$12.42
320
$12.34
560
$11.90
1,040 +
$11.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT