- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7201MD9ABE
Littelfuse / C&K
7201MD9ABE
Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 7201MD9ABE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | ON None ON14118 |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Actuator Style: | Round Lever14088 |
| Mounting: | PC Mount with Bracket14108 |
| Thread Size: | N/R |
| Body Orientation: | Right Angle14091 |
| Terminal Type: | PC Pins14119 |
| Dimension: | 12.7mm x 31.12mm x 11.4314112mm |
| Operating Temperature: | -30 to 85 °C |