- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7201K2ZQEG
7201K2ZQEG
Littelfuse/C&K
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - Solder Lug - No Thread Bushing - Epox ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords: 7201K2ZQEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7201K2ZQEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
4
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
4
$15.96
25
$14.46
50
$13.81
100
$13.22
250
$12.68
500
$12.34
1,000 +
$12.18
Click for Quote
Log in
to unlock special pricing