- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7201K2CQEG
7201K2CQEG
Littelfuse/C&K
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - PCB Pin - No Thread Bushing - Epoxy S ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - PCB Pin - No Thread Bushing - Epoxy Seal
Search Keywords: 7201K2CQEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7201K2CQEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
240
$33.80
480
$17.84
720
$12.27
960 +
$12.02
Click for Quote
Log in
to unlock special pricing