- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7201J51CBE22
Littelfuse / C&K
7201J51CBE22
Rocker Switch - DP On-None-On - 0.4VA@20V - Black Concave w/Frame - PCB Pin - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Rocker Switch - DP On-None-On - 0.4VA@20V - Black Concave w/Frame - PCB Pin - Epoxy Seal
Search Keywords: 7201J51CBE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7201J51CBE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount/Through Hole13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Frequently Asked Questions
Is 7201J51CBE22 RoHS compliant?
Yes, 7201J51CBE22 is RoHS compliant.
What is the lead time for 7201J51CBE22?
The standard lead time for 7201J51CBE22 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
25
$16.47
50
$12.35
75
$11.53
100 +
$11.30
Click for Quote
Log in
to unlock special pricing