- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7201J50AQE2
7201J50AQE2
Littelfuse/C&K
Rocker Switch - DP On-None-On - 5A@120VAC/2A@250VAC - Black Concave - 90° PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Rocker Switch - DP On-None-On - 5A@120VAC/2A@250VAC - Black Concave - 90° PCB Pin - Epoxy Seal
Search Keywords: 7201J50AQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7201J50AQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Right Angle13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
4
$18.04
10
$17.99
20
$17.95
40
$13.46
60
$12.57
80 +
$12.31
Click for Quote
Log in
to unlock special pricing