- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7201J3W3BE2
Littelfuse / C&K
7201J3W3BE2
Rocker Switch - DP On-None-On - 0.4VA@20V - Black .906" Long Rocker - Wire Wrap - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Rocker Switch - DP On-None-On - 0.4VA@20V - Black .906" Long Rocker - Wire Wrap - Epoxy Seal
Search Keywords: 7201J3W3BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7201J3W3BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Wire Wrap13841
-
Body Orientation:Straight13804
Product Guides
+
Frequently Asked Questions
Is 7201J3W3BE2 RoHS compliant?
Yes, 7201J3W3BE2 is RoHS compliant.
What is the lead time for 7201J3W3BE2?
The standard lead time for 7201J3W3BE2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
18
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
18
$18.06
36
$13.55
54
$12.65
72 +
$12.39
Click for Quote
Log in
to unlock special pricing