help desk software
Image is representational - see mfr. specs

7201J3V3BE2

Littelfuse/C&K

Rocker Switch - DP On-None-On - 0.4VA@20V - Black .906" Long Rocker - PCB Pin - Bracket - Epoxy Seal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch - DP On-None-On - 0.4VA@20V - Black .906" Long Rocker - PCB Pin - Bracket - Epoxy Seal
Search Keywords: 7201J3V3BE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7201J3V3BE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Mounting:
    Bracket Mount/Through Hole13826
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    ON None ON13839
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Rocker13800
  • Actuator Color:
    Black13798
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins13841
  • Body Orientation:
    Straight13804
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
18
$16.61
36
$12.46
54
$11.63
72 +
$11.40
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments