Image is representational - see mfr. specs

7201J37ZBE12

Littelfuse/C&K

Rocker Switch - DP On-None-On - 0.4VA@20V - White Rocker w/Frame - Solder Lug - Epoxy Seal

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Bag 包装
Certificate of Compliance Guarantee
説明 +
Rocker Switch - DP On-None-On - 0.4VA@20V - White Rocker w/Frame - Solder Lug - Epoxy Seal
Search Keywords: 7201J37ZBE12
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Littelfuse/C&K
  • 部品番号:
    7201J37ZBE12
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount13826
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    ON None ON13839
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Rocker13800
  • Actuator Color:
    White13798
  • Bezel Color:
    Black13803
  • Illumination:
    N/R
  • Terminal Type:
    Solder Lug13841
  • Body Orientation:
    Straight13804
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 68
即時出荷可能
在庫数量のMOQ:
15
在庫切れ数量のMOQ:
15
8 Weeks 出荷できます 7/6/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
15
$25.26
50
$25.19
100
$25.13
250
$25.07
500
$13.23
750
$9.10
1,000 +
$8.91
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!