- Home ›
- All Products›
- 7201J2WBE1
Littelfuse / C&K
7201J2WBE1
Rocker Switch - DP On-None-On - 0.4VA@20V - White Lever - Wire Wrap - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Rocker Switch - DP On-None-On - 0.4VA@20V - White Lever - Wire Wrap - Epoxy Seal
Search Keywords: 7201J2WBE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7201J2WBE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Frequently Asked Questions
Is 7201J2WBE1 RoHS compliant?
Yes, 7201J2WBE1 is RoHS compliant.
What is the lead time for 7201J2WBE1?
The standard lead time for 7201J2WBE1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
18
$15.76
36
$11.82
54
$11.03
72 +
$10.81
Click for Quote
Log in
to unlock special pricing