Available Replacements
Non-RoHS Equivalent
7201J2V6KE1 7201J2V6KE1 Littelfuse / C&K
7201J2V6KE1

Littelfuse / C&K

In Stock: 27

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7201J2V6PE1

Rocker Switch - DP On-None-On - 0.4VA@20V - White Lever - PCB Pin - Bracket - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Rocker Switch - DP On-None-On - 0.4VA@20V - White Lever - PCB Pin - Bracket - Epoxy Seal
Search Keywords: 7201J2V6PE1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    7201J2V6PE1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Lever
  • Actuator Color:
    White
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7201J2V6PE1 discontinued?
Yes, 7201J2V6PE1 from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7201J2V6PE1 RoHS compliant?
Yes, 7201J2V6PE1 is RoHS compliant.
What is the lead time for 7201J2V6PE1?
The standard lead time for 7201J2V6PE1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!