- Home ›
- All Products›
- 7201J2CQE1
Littelfuse / C&K
7201J2CQE1
Rocker Switch - DP On-None-On - 5A@120VAC/2A@250VAC - White Lever - PCB Pin - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Rocker Switch - DP On-None-On - 5A@120VAC/2A@250VAC - White Lever - PCB Pin - Epoxy Seal
Search Keywords: 7201J2CQE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7201J2CQE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 7201J2CQE1 RoHS compliant?
Yes, 7201J2CQE1 is RoHS compliant.
What is the lead time for 7201J2CQE1?
The standard lead time for 7201J2CQE1 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$12.76
25
$11.56
50
$11.04
100
$10.72
250
$10.14
500
$7.67
1,000 +
$7.56
Click for Quote
Log in
to unlock special pricing