- Home ›
- All Products›
- 7201J2ABE2
7201J2ABE2
Littelfuse/C&K
Rocker Switch - DP On-None-On - 0.4VA@20V - Black Lever - 90° PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DP On-None-On - 0.4VA@20V - Black Lever - 90° PCB Pin - Epoxy Seal
Search Keywords: 7201J2ABE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7201J2ABE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
18
$15.78
36
$11.83
54
$11.04
72 +
$10.82
Click for Quote
Log in
to unlock special pricing