Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7201J1V61QE2

Rocker Switch - DP On-None-On - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - PCB Pin - Bracket - Snap-in - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Rocker Switch - DP On-None-On - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - PCB Pin - Bracket - Snap-in - Epoxy Seal
Search Keywords: 7201J1V61QE2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7201J1V61QE2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Bracket Mount/Through Hole13826
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: ON None ON13839
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Rocker13800
Actuator Color: Black13798
Bezel Color: N/R
Illumination: N/R
Terminal Type: PC Pins13841
Body Orientation: Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7201J1V61QE2 RoHS compliant?
Yes, 7201J1V61QE2 is RoHS compliant.
What is the lead time for 7201J1V61QE2?
The standard lead time for 7201J1V61QE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$15.91
40
$11.93
60
$11.14
80 +
$10.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!