- Home ›
- All Products›
- 7201J1CQE3
7201J1CQE3
Littelfuse/C&K
Rocker Switch - DP On-None-On - 5A@120VAC/2A@250VAC - Red .531" Long Rocker - PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DP On-None-On - 5A@120VAC/2A@250VAC - Red .531" Long Rocker - PCB Pin - Epoxy Seal
Search Keywords: 7201J1CQE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7201J1CQE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$11.98
25
$10.86
50
$10.37
100
$10.07
250
$9.52
500
$7.09
1,000 +
$6.98
Click for Quote
Log in
to unlock special pricing