Image is representational - see mfr. specs

7201J1CBE2

Littelfuse/C&K

Rocker Switch - DP On-None-On - 0.4VA@20V - Black .531" Long Rocker - PCB Pin - Epoxy Seal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch - DP On-None-On - 0.4VA@20V - Black .531" Long Rocker - PCB Pin - Epoxy Seal
Search Keywords: 7201J1CBE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7201J1CBE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount/Through Hole13826
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    ON None ON13839
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Rocker13800
  • Actuator Color:
    Black13798
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins13841
  • Body Orientation:
    Straight13804
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
8 Weeks can ship 7/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$26.50
50
$26.44
100
$26.38
250
$26.31
500
$13.88
750
$9.55
1,000 +
$9.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!