- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7201J1AQE2
7201J1AQE2
Littelfuse/C&K
A DPDT miniature rocker switch with an On-None-On function, silver contacts, and right-angle PC thru-hole terminations.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
A DPDT miniature rocker switch with an On-None-On function, silver contacts, and right-angle PC thru-hole terminations.
Search Keywords: 7201J1AQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7201J1AQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Right Angle13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$18.68
10
$16.14
20
$14.93
40
$13.26
60
$13.23
80 +
$12.90
Click for Quote
Log in
to unlock special pricing