- Home ›
- All Products›
- 7201J1AGE2
7201J1AGE2
Littelfuse/C&K
Rocker Switch - DP On-None-On - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - 90° PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DP On-None-On - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - 90° PCB Pin - Epoxy Seal
Search Keywords: 7201J1AGE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7201J1AGE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
20
$15.53
40
$11.65
60
$10.87
80 +
$10.65
Click for Quote
Log in
to unlock special pricing