- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7201J11ZBE22
Littelfuse / C&K
7201J11ZBE22
Rocker Switch - DP On-None-On - 0.4VA@20V - Black Rocker w/Frame - Solder Lug - Epoxy Seal
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7201J11ZBE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804