- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7201J11CBE22
7201J11CBE22
Littelfuse/C&K
Rocker Switch - DP On-None-On - 0.4VA@20V - Black Rocker w/Frame - PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DP On-None-On - 0.4VA@20V - Black Rocker w/Frame - PCB Pin - Epoxy Seal
Search Keywords: 7201J11CBE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7201J11CBE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$13.68
25
$12.40
50
$11.85
100
$11.34
250
$10.87
500
$8.39
1,000 +
$8.26
Click for Quote
Log in
to unlock special pricing