Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7109TZQE

Miniature Toggle Switch - SP (None-On-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder Lug - No Thread Bushing - Epoxy Se ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (None-On-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords: 7109TZQE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    7109TZQE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    12.7 x 6.86 x 42.17 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7109TZQE RoHS compliant?
Yes, 7109TZQE is RoHS compliant.
What is the lead time for 7109TZQE?
The standard lead time for 7109TZQE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
16 Weeks can ship 1/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
15
$23.66
100
$23.31
250
$22.96
500
$22.61
1,000
$11.55
1,500
$7.86
2,000 +
$7.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!