- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7109TPZ3BE
7109TPZ3BE
Littelfuse/C&K
Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .687" Anti-rotation Actuator - Quick Connect - No Thread Bushing - E ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .687" Anti-rotation Actuator - Quick Connect - No Thread Bushing - Epoxy Seal
Search Keywords: 7109TPZ3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7109TPZ3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$14.76
25
$13.38
50
$12.78
100
$12.23
250
$11.73
500
$9.32
1,000 +
$9.18
Click for Quote
Log in
to unlock special pricing