- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7109TCWV6QE
Littelfuse / C&K
7109TCWV6QE
Miniature Toggle Switch - SP (None-On-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Miniature Toggle Switch - SP (None-On-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal
Search Keywords: 7109TCWV6QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7109TCWV6QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:19.56 x 11.81 x 41.02 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 7109TCWV6QE RoHS compliant?
Yes, 7109TCWV6QE is RoHS compliant.
What is the lead time for 7109TCWV6QE?
The standard lead time for 7109TCWV6QE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
20
$16.64
40
$12.48
60
$11.65
80 +
$11.42
Click for Quote
Log in
to unlock special pricing