- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7109SYCQE
7109SYCQE
Littelfuse/C&K
The 7109SYCQE is a single-pole miniature toggle switch featuring silver contacts, an epoxy seal, and PC thru-hole terminations ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The 7109SYCQE is a single-pole miniature toggle switch featuring silver contacts, an epoxy seal, and PC thru-hole terminations.
Search Keywords: 7109SYCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7109SYCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.86 x 30 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$15.75
10
$12.47
25
$10.90
50
$10.19
75
$9.87
100 +
$9.77
Click for Quote
Log in
to unlock special pricing