- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7109SY9AV2QE
Littelfuse / C&K
7109SY9AV2QE
Miniature Toggle Switch - SP (None-On-Mom) - 5A@120VAC/2A@250VAC - .420" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - E ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 7109SY9AV2QE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On None (On) |
| Contact Rating @ Voltage: | 5@120VAC 28VDC A |
| Actuator Style: | Round Lever |
| Mounting: | PC Mount with Bracket |
| Thread Size: | N/R |
| Body Orientation: | Vertical Right Angle |
| Terminal Type: | PC Pins |
| Dimension: | 6.86 x 40.26 x 12.7 mm |
| Operating Temperature: | -30 to 85 °C |