- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7109SDZ3BE
7109SDZ3BE
Littelfuse/C&K
Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .420" Actuator - Quick Connect - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .420" Actuator - Quick Connect - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7109SDZ3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7109SDZ3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$9.34
25
$7.59
50
$7.47
100
$7.25
250
$6.65
500
$4.65
1,000
$4.53
2,500 +
$4.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments