- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7109SD9ABE
Littelfuse / C&K
7109SD9ABE
Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .420" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .420" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7109SD9ABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7109SD9ABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Frequently Asked Questions
Is 7109SD9ABE RoHS compliant?
Yes, 7109SD9ABE is RoHS compliant.
What is the lead time for 7109SD9ABE?
The standard lead time for 7109SD9ABE is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$9.47
25
$8.58
80
$8.20
160
$7.85
320
$7.52
560
$5.36
1,040 +
$5.22
Click for Quote
Log in
to unlock special pricing