Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7109P4D9ARE

Miniature Toggle Switch - SP (None-On-Mom) - 5A@120VAC/2A@250VAC - .250" Flatted Anti-rotation Actuator - 90° PCB Pin - 1/4-4 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (None-On-Mom) - 5A@120VAC/2A@250VAC - .250" Flatted Anti-rotation Actuator - 90° PCB Pin - 1/4-40 Bushing
Search Keywords: 7109P4D9ARE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    7109P4D9ARE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Flat Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Right Angle
  • Terminal Type:
    PC Pins
  • Dimension:
    12.7 x 28.58 x 6.86 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7109P4D9ARE RoHS compliant?
Yes, 7109P4D9ARE is RoHS compliant.
What is the lead time for 7109P4D9ARE?
The standard lead time for 7109P4D9ARE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks can ship 1/5/27
Backorder
Price (USD)
Qty
Unit Price
20
$14.37
40
$13.15
60
$12.74
80 +
$12.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!