- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7109P3YZBE
7109P3YZBE
Littelfuse/C&K
Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .450" Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .450" Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7109P3YZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7109P3YZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.86 x 33.15 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
You may purchase all in-stock quantity of 17
Stock lot only:
17
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$11.726
50
$10.660
75
$9.960
100 +
$9.750
Click for Quote
Log in
to unlock special pricing