- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7109P1YZQE
7109P1YZQE
Littelfuse/C&K
Miniature Toggle Switch - SP (None-On-Mom) - 5A@120VAC/2A@250VAC - .840" Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (None-On-Mom) - 5A@120VAC/2A@250VAC - .840" Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7109P1YZQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7109P1YZQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$10.34
25
$9.38
50
$8.96
100
$8.70
250
$8.22
500
$6.22
1,000 +
$6.05
Click for Quote
Log in
to unlock special pricing