help desk software
Image is representational - see mfr. specs

7109P1CWWBE

Littelfuse/C&K

Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .840" Flatted Anti-rotation Actuator - Wire Wrap - 1/4-40 Bushing - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .840" Flatted Anti-rotation Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7109P1CWWBE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7109P1CWWBE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Flat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Wire Wrap
  • Dimension:
    12.7 x 11.81 x 58.77 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks can ship 3/16/26
Backorder
Price (USD)
Qty
Unit Price
20
$15.31
40
$11.48
60
$10.71
80 +
$10.50
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments