- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7109MD9AQE
7109MD9AQE
Littelfuse/C&K
Miniature Toggle Switch - SP (None-On-Mom) - 5A@120VAC/2A@250VAC - .200" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (None-On-Mom) - 5A@120VAC/2A@250VAC - .200" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7109MD9AQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7109MD9AQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$8.73
25
$7.91
80
$7.56
160
$7.23
320
$6.93
560
$4.94
1,040 +
$4.80
Click for Quote
Log in
to unlock special pricing