- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7109MD9AGE
7109MD9AGE
Littelfuse/C&K
Miniature Toggle Switch - SP (None-On-Mom) - 5A@120VAC/2A@250VAC - .200" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (None-On-Mom) - 5A@120VAC/2A@250VAC - .200" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7109MD9AGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7109MD9AGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$9.25
25
$8.38
80
$8.01
160
$7.66
320
$7.35
560
$5.35
1,040 +
$5.21
Click for Quote
Log in
to unlock special pricing