- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7109MD9ABE
7109MD9ABE
Littelfuse/C&K
Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7109MD9ABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7109MD9ABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 27.31 x 6.86 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$19.09
100
$19.04
250
$18.99
440
$18.95
880
$10.00
1,320
$6.87
1,760 +
$6.74
Click for Quote
Log in
to unlock special pricing