- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7109MD9A2BE
7109MD9A2BE
Littelfuse/C&K
Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7109MD9A2BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7109MD9A2BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 27.31 x 6.86 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$10.28
25
$9.32
80
$8.90
160
$8.52
320
$8.17
560
$6.02
1,040 +
$5.86
Click for Quote
Log in
to unlock special pricing