- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7109L2DZBE
7109L2DZBE
Littelfuse/C&K
Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .550" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (None-On-Mom) - 0.4VA@20V - .550" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7109L2DZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7109L2DZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7mm x 6.86mm x 35.69mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$11.11
50
$8.33
75
$7.77
100 +
$7.62
Click for Quote
Log in
to unlock special pricing