- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7109J60V3BE2
7109J60V3BE2
Littelfuse/C&K
Rocker Switch - SP None-On-Mom - 0.4VA@20V - Black Lever - PCB Pin - Bracket - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP None-On-Mom - 0.4VA@20V - Black Lever - PCB Pin - Bracket - Epoxy Seal
Search Keywords: 7109J60V3BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7109J60V3BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Lever13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$11.24
36
$10.19
72
$9.73
108
$9.45
252
$8.93
504
$6.64
1,008 +
$6.54
Click for Quote
Log in
to unlock special pricing